521227-2 | AMP

Insulated flat plug sleeve, 6.35 x 0.81 mm, 3.31 to 5.26 mm², AWG 12 to 10, brass, tin-plated, natural, 521227-2

Order No.: 35P4630
EAN: 4099889628357
MPN:
521227-2
521227-2 AMP Receptacles Image 1
521227-2 AMP Receptacles Image 2
521227-2 AMP Receptacles Image 3
521227-2 AMP Receptacles Image 4
521227-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available in 5 Days: 3,429 pcs. - if ordered today
Total Price:
2,088.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
4500 pcs.
0.4641 €

Quick disconnect, 521227-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 600 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.4 mm, Wire Size: 12 – 10 AWG, Wire Size: 3.31 – 5.26 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 150 °C, UL Flammability Rating: UL 94V-2, Packaging Quantity: 1500, Quick Disconnect Packaging Method: Strip/Reel, Barrel Color: Natural

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material brass, tin-plated
Isolated Yes
Insulation colour natural
Connection crimp connection
Cable cross-section 3.31 to 5.26 mm²
AWG cross-section AWG 12 to 10
Length 38.87 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes