521228-1 | AMP

Insulated flat plug sleeve, 2.8 x 0.51 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, natural, 521228-1

Order No.: 35P4601
EAN: 4099889628081
MPN:
521228-1
521228-1 AMP Receptacles
Image may differ
Unit Price (€ / pc.)
0.2773 € *
Available: 0 pcs.
Available in 5 Days: 6,000 pcs.
Leadtime: 19 Weeks **
Total Price:
1,386.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2773 €

Flat receptacle, 521228-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Low, Sealable: No, Insulated: Yes, Connection Capacity: Single, Voltage (Max): 600 V, Insulation Material: Nylon, Fully Insulated: Yes, Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 -0.82 mm², Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.51 mm, Operating Temperature Range: -40 – 150 °C, UL Flammability Rating: UL 94V-2, Packaging Quantity: 2000, Packaging Method: Strip/Reel, Barrel Color: Natural

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 22 bis 18
Farbe der Isolation natur
Geeignet für 2,8 x 0,51 mm
Isoliert Yes
Länge 29.98 mm
Leiterquerschnitt 0,32 bis 0,82 mm²
Material Messing
Logistics
Ursprungsland TH
Zolltarifnummer 85369001
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes