521293-2 | AMP

Insulated flat plug sleeve, 4.75 x 0.51 mm, 0.82 to 1.31 mm², AWG 18 to 16, brass, tin-plated, natural, 521293-2

Order No.: 35P4603
EAN: 4099889628098
MPN:
521293-2
521293-2 AMP Receptacles Image 1
521293-2 AMP Receptacles Image 2
521293-2 AMP Receptacles Image 3
521293-2 AMP Receptacles Image 4
521293-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1297 € *
Available: 0 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: 10 Weeks **
Total Price:
7,782.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60000 pcs.
0.1297 €

Quick disconnect, 521293-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 600 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.33 mm, Wire Size: 18 – 16 AWG, Wire Size: 0.82 – 1.31 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 150 °C, UL Rating: Listed, Packaging Quantity: 2500, Quick Disconnect Packaging Method: Strip/Reel, Barrel Color: Natural

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 18 bis 16
Farbe der Isolation natur
Geeignet für 4,75 x 0,51 mm
Isoliert Yes
Länge 27.56 mm
Leiterquerschnitt 0,82 bis 1,31 mm²
Material Messing, verzinnt
Logistics
Ursprungsland TH
Zolltarifnummer 85369001
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes