521317-1 | AMP

Insulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, natural, 521317-1

Order No.: 35P4599
EAN: 4099889628074
MPN:
521317-1
521317-1 AMP Receptacles Image 1
521317-1 AMP Receptacles Image 2
521317-1 AMP Receptacles Image 3
521317-1 AMP Receptacles Image 4
521317-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2035 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,627.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8000 pcs.
0.2035 €

Quick disconnect, 521317-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 600 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 150 °C, UL Flammability Rating: UL 94V-0, Packaging Quantity: 2000, Quick Disconnect Packaging Method: Strip/Reel, Barrel Color: Natural

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 18 to 14
Insulation colour natural
Suitable for 6.35 x 0.81 mm
Isolated Yes
Length 33.53 mm
Cable cross-section 0.82 to 2.08 mm²
Material brass
Logistics
Country of origin TH
Customs tariff number 85369001
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes