521586-2 | AMP

Insulated flat plug sleeve, 4.75 x 0.51 mm, 0.82 to 1.31 mm², AWG 18 to 16, brass, tin-plated, natural, 521586-2

Order No.: 35P4604
EAN: 4099889628104
MPN:
521586-2
521586-2 AMP Receptacles Image 1
521586-2 AMP Receptacles Image 2
521586-2 AMP Receptacles Image 3
521586-2 AMP Receptacles Image 4
521586-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1725 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
1,725.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1725 €

Quick disconnect, 521586-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 600 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.33 mm, Wire Size: 18 – 16 AWG, Wire Size: 0.82 – 1.31 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 150 °C, UL Rating: Listed, Packaging Quantity: 2500, Quick Disconnect Packaging Method: Strip/Reel, Barrel Color: Natural

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 18 to 16
Insulation colour natural
Suitable for 4.75 x 0.51 mm
Isolated Yes
Length 27.56 mm
Cable cross-section 0.82 to 1.31 mm²
Material brass, tin-plated
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes