521597-2 | AMP

Insulated flat plug sleeve, 4.75 x 0.51 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, tin-plated, natural, 521597-2

Order No.: 35P4586
EAN: 4099889627961
MPN:
521597-2
521597-2 AMP Receptacles Image 1
521597-2 AMP Receptacles Image 2
521597-2 AMP Receptacles Image 3
521597-2 AMP Receptacles Image 4
521597-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2618 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
2,303.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8800 pcs.
0.2618 €

Quick disconnect, 521597-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 600 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: Tab-Lok, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.36 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 150 °C, UL Flammability Rating: UL 94V-0, Packaging Quantity: 2200, Quick Disconnect Packaging Method: Strip/Reel, Barrel Color: Natural

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 18 bis 14
Farbe der Isolation natur
Geeignet für 4,75 x 0,51 mm
Isoliert Yes
Länge 23.16 mm
Leiterquerschnitt 0,82 bis 2,08 mm²
Material Messing, verzinnt
Logistics
Ursprungsland TW
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes