521632-2 | AMP

Insulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, tin-plated, natural, 521632-2

Order No.: 35P4626
EAN: 4099889628319
MPN:
521632-2
521632-2 AMP Receptacles Image 1
521632-2 AMP Receptacles Image 2
521632-2 AMP Receptacles Image 3
521632-2 AMP Receptacles Image 4
521632-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2237 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 17 Weeks **
Total Price:
447.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.2237 €

Quick disconnect, 521632-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 600 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 150 °C, UL Rating: Listed, Packaging Quantity: 2000, Quick Disconnect Packaging Method: Strip/Reel, Barrel Color: Natural

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 18 bis 14
Insulation colour natur
Suitable for 6,35 x 0,81 mm
Isolated Yes
Length 34.86 mm
Cable cross-section 0,82 bis 2,08 mm²
Material Messing, verzinnt
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes