521633-2 | AMP

Insulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 20 to 14, brass, tin-plated, natural, 521633-2

Order No.: 35P4595
EAN: 4099889628043
MPN:
521633-2
521633-2 AMP Receptacles Image 1
521633-2 AMP Receptacles Image 2
521633-2 AMP Receptacles Image 3
521633-2 AMP Receptacles Image 4
521633-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3046 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
2,193.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7200 pcs.
0.3046 €

Flat receptacle, 521633-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: Yes, Connection Capacity: Single, Voltage (Max): 600 V, Insulation Material: Nylon, Fully Insulated: Yes, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: Tab-Lok, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 150 °C, UL Flammability Rating: UL 94V-0, Packaging Quantity: 1800, Packaging Method: Strip/Reel, Barrel Color: Natural

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 20 bis 14
Farbe der Isolation natur
Geeignet für 6,35 x 0,81 mm
Isoliert Yes
Länge 23.03 mm
Leiterquerschnitt 0,82 bis 2,08 mm²
Material Messing, verzinnt
Logistics
Ursprungsland CN
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes