6-160449-3 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.03 to 2.62 mm², AWG 17 to 13, phosphor bronze, silver-plated, 6-160449-3

Order No.: 34P7659
EAN: 4099889619409
MPN:
6-160449-3
Series: FASTIN-FASTON
6-160449-3 AMP Receptacles Image 1
6-160449-3 AMP Receptacles Image 2
6-160449-3 AMP Receptacles Image 3
6-160449-3 AMP Receptacles Image 4
6-160449-3 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8330 €
50 pcs.
0.7497 €
100 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 6-160449-3, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Silver, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.33 mm, Wire Size: 17 – 13 AWG, Wire Size: 1.03 – 2.62 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 130 °C, Packaging Quantity: 500, Packaging Method: Loose Piece/Carton, Line: FASTON .250

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 17 bis 13
Geeignet für 6,35 x 0,81 mm
Isoliert No
Länge 19.2 mm
Leiterquerschnitt 1,03 bis 2,62 mm²
Material Phosphorbronze, versilbert
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes