6-160449-5 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.03 to 2.62 mm², AWG 17 to 13, brass, tin-plated, 6-160449-5

Order No.: 34P7654
EAN: 4099889619355
MPN:
6-160449-5
Series: FASTIN-FASTON
6-160449-5 AMP Receptacles Image 1
6-160449-5 AMP Receptacles Image 2
6-160449-5 AMP Receptacles Image 3
6-160449-5 AMP Receptacles Image 4
6-160449-5 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 8,698 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: On Request **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
50 pcs.
0.3213 €
100 pcs.
0.2820 €
500 pcs.
0.2404 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle, 6-160449-5, AMP

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 250 V, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.33 mm, Wire Size: 17 – 13 AWG, Wire Size: 1.03 – 2.62 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Flammability Rating: UL 94V-2, Packaging Quantity: 500, Packaging Method: Loose Piece/Carton, Comment: Without Dimple

Technical Data

  • AWG conductor cross-section: AWG 17 to 13
  • Material: Brass, tin-plated
  • Length: 19,2 mm
  • Isolated: No
Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 17 bis 13
Suitable for 6,35 x 0,81 mm
Isolated No
Length 19.2 mm
Cable cross-section 1,03 bis 2,62 mm²
Material Messing, verzinnt
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes