6-160449-6 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.03 to 2.62 mm², AWG 17 to 13, brass, silver-plated, 6-160449-6

Order No.: 34P7657
EAN: 4099889619386
MPN:
6-160449-6
AMP
6-160449-6 AMP Receptacles Image 1
6-160449-6 AMP Receptacles Image 2
6-160449-6 AMP Receptacles Image 3
6-160449-6 AMP Receptacles Image 4
6-160449-6 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 5 Days: 1,100 pcs.
Leadtime: 33 Weeks **
Total Price:
0.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
0.3451 €

Quick disconnect, 6-160449-6, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Silver, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.33 mm, Wire Size: 17 – 13 AWG, Wire Size: 1.03 – 2.62 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Packaging Quantity: 500, Quick Disconnect Packaging Method: Loose Piece/Carton, Line: FASTON .250

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 17 to 13
Suitable for 6.35 x 0.81 mm
Isolated No
Length 19.2 mm
Cable cross-section 1.03 to 2.62 mm²
Material brass, silver-plated
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes