6-160526-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.65 mm², AWG 20 to 15, phosphor bronze, tin-plated, 6-160526-2

Order No.: 34P7777
EAN: 4099889620047
MPN:
6-160526-2
Series: FASTIN-FASTON
6-160526-2 AMP Receptacles Image 1
6-160526-2 AMP Receptacles Image 2
6-160526-2 AMP Receptacles Image 3
6-160526-2 AMP Receptacles Image 4
6-160526-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2356 € *
Available: 0 pcs.
Available in 5 Days: 35,000 pcs.
Leadtime: 30 Weeks **
Total Price:
1,178.10 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.2356 €
10000 pcs.
0.2261 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 6-160526-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.33 mm, Wire Size: 20 – 15 AWG, Wire Size: 0.51 – 1.65 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 5000, Quick Disconnect Packaging Method: Strip/Reel, Comment: "According to DIN 46340, Part 3",Chamfered,Splice Free,Without Dimple

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 15
Suitable for 6,35 x 0,81 mm
Isolated No
Length 19.2 mm
Cable cross-section 0,51 bis 1,65 mm²
Material Phosphorbronze, verzinnt
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes