60102-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 3.31 mm², AWG 18 to 12, brass, 60102-1

Order No.: 34P8559
EAN: 4099889624403
MPN:
60102-1
Series: FASTON
60102-1 AMP Receptacles Image 1
60102-1 AMP Receptacles Image 2
60102-1 AMP Receptacles Image 3
60102-1 AMP Receptacles Image 4
60102-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1583 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
1,582.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1583 €

Quick disconnect, 60102-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: Tab-Lok, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 18 – 12 AWG, Wire Size: 0.82 – 3.31 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 1000, Quick Disconnect Packaging Method: Loose Piece/Carton

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 18 bis 12
Suitable for 6,35 x 0,81 mm
Isolated No
Cable cross-section 0,82 bis 3,31 mm²
Material Messing
Logistics
Country of origin MX
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes