60195-2 | AMP

Uninsulated flat plug sleeve, 5.21 x 0.81 mm, 0.51 to 2.08 mm², AWG 20 to 14, brass, tin-plated, 60195-2

Order No.: 34P8589
EAN: 4099889624663
MPN:
60195-2
Series: FASTON
60195-2 AMP Receptacles Image 1
60195-2 AMP Receptacles Image 2
60195-2 AMP Receptacles Image 3
60195-2 AMP Receptacles Image 4
60195-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1012 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
2,023.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.1012 €

Quick disconnect, 60195-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: Tab-Lok, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 20 – 14 AWG, Wire Size: 0.51 – 2.08 mm², Quick Disconnect Mating Tab Width: 5.21 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 5000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 14
Suitable for 5,21 x 0,81 mm
Isolated No
Length 13.46 mm
Cable cross-section 0,51 bis 2,08 mm²
Material Messing, verzinnt
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes