60249-2 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.31 to 3.31 mm², AWG 16 to 12, brass, tin-plated, 60249-2
Unit Price (€ / pc.)
0.0869 € *
Available: 0 pcs.
Available in 5 Days: 261,000 pcs.
Leadtime: 36 Weeks **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
9000 pcs.
0.0869 €
18000 pcs.
0.0857 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quick disconnect, 60249-2, AMP
Quick disconnect, Receptacle, Wire size: 16- 12 AWG, Wire size: 1.31- 3.31 mm², Mating tab width 0.25 in [6.35 mm], Straight, Brass, FASTIN-FASTON 250
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 16 to 12 | |
Suitable for | 6.35 x 0.81 mm | |
Isolated | No | |
Length | 19.05 mm | |
Cable cross-section | 1.31 to 3.31 mm² | |
Material | brass, tin-plated |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |