60290-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, 60290-1

Order No.: 72P0104
EAN: 4099891713607
MPN:
60290-1
Series: FASTON 250
60290-1 AMP Receptacles Image 1
60290-1 AMP Receptacles Image 2
60290-1 AMP Receptacles Image 3
60290-1 AMP Receptacles Image 4
60290-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Available in 5 Days: 9,000 pcs.
Leadtime: 25 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3094 €
50 pcs.
0.2749 €
100 pcs.
0.2416 €
500 pcs.
0.2059 €
*incl. VAT plus shipping costs
**Subject to prior sale

Uninsulated flat plug sleeve, 60290-1, AMP

Quick disconnect, Receptacle, 18 - 14 AWG Wire size, 0.82 - 2.08 mm² Wire size, Mating tab width 6.35 mm, Flag, Brass.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 18 bis 14
Suitable for 6,35 x 0,81 mm
Isolated No
Cable cross-section 0,82 bis 2,08 mm²
Material Messing
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes