60294-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, 60294-1

Order No.: 34P7865
EAN: 4099889620627
MPN:
60294-1
Series: FASTIN-FASTON
60294-1 AMP Receptacles Image 1
60294-1 AMP Receptacles Image 2
60294-1 AMP Receptacles Image 3
60294-1 AMP Receptacles Image 4
60294-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1476 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
1,180.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8000 pcs.
0.1476 €

Flat receptacle, 60294-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Unplated, Terminal Type: Tab, Terminal & Splice Type: Tab, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.4 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 -0.82 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 8000, Packaging Method: Strip/Reel, Comment: Without Locking Hole

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 22 bis 18
Suitable for 6,35 x 0,81 mm
Isolated No
Length 28.12 mm
Cable cross-section 0,32 bis 0,82 mm²
Material Messing
Logistics
Country of origin MX
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes