60295-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, 60295-1

Order No.: 34P7707
EAN: 4099889619676
MPN:
60295-1
Series: FASTIN-FASTON
60295-1 AMP Receptacles Image 1
60295-1 AMP Receptacles Image 2
60295-1 AMP Receptacles Image 3
60295-1 AMP Receptacles Image 4
60295-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1559 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
3,741.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
24000 pcs.
0.1559 €

Quick disconnect, 60295-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 – .82 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 12000, Quick Disconnect Packaging Method: Strip/Reel, Comment: Without Dimple

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 22 bis 18
Geeignet für 6,35 x 0,81 mm
Isoliert No
Länge 21.46 mm
Leiterquerschnitt 0,32 bis 0,82 mm²
Material Messing
Logistics
Ursprungsland CZ
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes