60376-1 | AMP

Uninsulated flat plug sleeve, 0.5-2.27 mm², AWG 20-14, bronze, tin-plated, 60376-1

Order No.: 35P2542
EAN: 4099889614756
MPN:
60376-1
AMP
60376-1 AMP Receptacles Image 1
60376-1 AMP Receptacles Image 2
60376-1 AMP Receptacles Image 3
60376-1 AMP Receptacles Image 4
60376-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2106 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.2106 €

Crimp Wire Pins, Tabs and Ferrules, 60376-1, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Open Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Discrete Wire, Insulated: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal & Splice Type: Receptacle, Crimp Wire Pin, Tab & Ferrule Terminal Type: Receptacle, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 2.28 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Flag, Wire Insulation Support: With, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 4.32 mm, Accepts Wire Insulation Diameter Range: 3.05-4.32 mm, Wire Size: 20-14 AWG, Wire Size: 0.5-2.27 mm², Wire Size: 1021-4106 CMA, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-85 °C, Heavy Duty: No, Packaging Quantity: 5000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Reel, Comment: Without Locking Dimple

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 20-14
Isolated No
Length 13.97 mm
Cable cross-section 0.5-2.27 mm²
Material bronze, tin-plated
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes