60384-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, 60384-1

Order No.: 72P0107
EAN: 4099891713614
MPN:
60384-1
Series: CJT
60384-1 AMP Receptacles Image 1
60384-1 AMP Receptacles Image 2
60384-1 AMP Receptacles Image 3
60384-1 AMP Receptacles Image 4
60384-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0833 € *
Available: 0 pcs.
Available in 5 Days: 48,000 pcs.
Leadtime: 25 Weeks **
Total Price:
999.60 € *
Price list
Quantity
Price per unit*
12000 pcs.
0.0833 €
24000 pcs.
0.0774 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug sleeve, 60384-1, AMP

Quick disconnect, Receptacle, 20 - 16 AWG Wire size, 0.51 - 1.31 mm² Wire size, 1000 - 3000 CMA Wire size, Mating tab width 6.35 mm.

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 20 to 16
Suitable for 6.35 x 0.81 mm
Isolated No
Length 17.53 mm
Cable cross-section 0.51 to 1.31 mm²
Material brass
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes