60384-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, tin-plated, 60384-2

Order No.: 34P6367
EAN: 4099889619089
MPN:
60384-2
Series: AMPLIVAR
60384-2 AMP Receptacles Image 1
60384-2 AMP Receptacles Image 2
60384-2 AMP Receptacles Image 3
60384-2 AMP Receptacles Image 4
60384-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1083 € *
Available: 0 pcs.
Available in 5 Days: 132,000 pcs.
Leadtime: 26 Weeks **
Total Price:
1,299.48 € *
Price list
Quantity
Price per unit*
12000 pcs.
0.1083 €
24000 pcs.
0.1047 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 60384-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: Without, Receptacle Terminal Stock Thickness: 0.4 mm, Wire Size: 20 – 16 AWG, Wire Size: 0.51 – 1.31 mm², Wire Size: 1000 – 3000 CMA, Mating Tab Width: 6.35 mm, CSA Certified: Yes, Packaging Quantity: 12000, Packaging Method: Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 16
Suitable for 6,35 x 0,81 mm
Isolated No
Length 17.53 mm
Cable cross-section 0,51 bis 1,31 mm²
Material Messing, verzinnt
Logistics
Country of origin GB
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes