60419-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, tin-plated, 60419-2

Order No.: 34P8560
EAN: 4099889624410
MPN:
60419-2
Series: FASTON
60419-2 AMP Receptacles Image 1
60419-2 AMP Receptacles Image 2
60419-2 AMP Receptacles Image 3
60419-2 AMP Receptacles Image 4
60419-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1999 € *
Available in 5 Days: 11,000 pcs. - if ordered today
Total Price:
2,399.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
12000 pcs.
0.1999 €

Quick disconnect, 60419-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 1000, Quick Disconnect Packaging Method: Loose Piece/Carton

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 0.82 to 2.08 mm²
AWG cross-section AWG 18 to 14
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes