60487-2 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.82 to 1.31 mm², AWG 18 to 16, brass, tin-plated, 60487-2

Order No.: 34P8313
EAN: 4099889623222
MPN:
60487-2
Series: FASTON
AMP
60487-2 AMP Receptacles Image 1
60487-2 AMP Receptacles Image 2
60487-2 AMP Receptacles Image 3
60487-2 AMP Receptacles Image 4
60487-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0774 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18000 pcs.
0.0774 €

Quick disconnect, 60487-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 18 – 16 AWG, Wire Size: 0.82 – 1.31 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 18000, Quick Disconnect Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 18 to 16
Suitable for 4.75 x 0.51 mm
Isolated No
Length 14.99 mm
Cable cross-section 0.82 to 1.31 mm²
Material brass, tin-plated
Logistics
Country of origin GB
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes