60529-1 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.81 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, 60529-1

Order No.: 34P8564
EAN: 4099889624441
MPN:
60529-1
Series: FASTON
AMP
60529-1 AMP Receptacles Image 1
60529-1 AMP Receptacles Image 2
60529-1 AMP Receptacles Image 3
60529-1 AMP Receptacles Image 4
60529-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1059 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
24000 pcs.
0.1059 €

Quick disconnect, 60529-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: Tab-Lok, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 20 – 16 AWG, Wire Size: 0.51 – 1.31 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 6000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 20 to 16
Suitable for 4.75 x 0.81 mm
Isolated No
Length 13.46 mm
Cable cross-section 0.51 to 1.31 mm²
Material brass
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes