60601-1 | AMP

Uninsulated flat plug sleeve, 2.79 x 0.81 mm, 0.51 to 0.82 mm², AWG 20 to 18, brass, tin-plated, 60601-1

Order No.: 34P8283
EAN: 4099889622997
MPN:
60601-1
Series: FASTON
AMP
60601-1 AMP Receptacles Image 1
60601-1 AMP Receptacles Image 2
60601-1 AMP Receptacles Image 3
60601-1 AMP Receptacles Image 4
60601-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0833 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25000 pcs.
0.0833 €

Flat receptacle, 60601-1, TE Connectivity

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: Without, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 20 – 18 AWG, Wire Size: 0.51 -0.82 mm², Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 25000, Packaging Method: Strip/Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 20 to 18
Suitable for 2.79 x 0.81 mm
Isolated No
Length 12.07 mm
Cable cross-section 0.51 to 0.82 mm²
Material brass, tin-plated
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes