60635-3 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 2.08 to 5.26 mm², AWG 14 to 10, brass, 60635-3

Order No.: 34P8379
EAN: 4099889623727
MPN:
60635-3
Series: FASTON
60635-3 AMP Receptacles Image 1
60635-3 AMP Receptacles Image 2
60635-3 AMP Receptacles Image 3
60635-3 AMP Receptacles Image 4
60635-3 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0750 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
899.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.0750 €

Quick disconnect, 60635-3, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.43 mm, Wire Size: 14 – 10 AWG, Wire Size: 2.08 – 5.26 mm², Wire Size: 9600 CMA, Quick Disconnect Mating Tab Width: 6.35 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 6000, Quick Disconnect Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 14 bis 10
Geeignet für 6,35 x 0,81 mm
Isoliert No
Leiterquerschnitt 2,08 bis 5,26 mm²
Material Messing
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes