60701-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 2.08 to 5.26 mm², AWG 14 to 10, brass, tin-plated, 60701-1

Order No.: 34P7840
EAN: 4099889620467
MPN:
60701-1
Series: FASTIN-FASTON
60701-1 AMP Receptacles Image 1
60701-1 AMP Receptacles Image 2
60701-1 AMP Receptacles Image 3
60701-1 AMP Receptacles Image 4
60701-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1964 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
1,767.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
9000 pcs.
0.1964 €

Quick disconnect, 60701-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.4 mm, Wire Size: 14 – 10 AWG, Wire Size: 2.08 – 5.26 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 9000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 14 bis 10
Suitable for 6,35 x 0,81 mm
Isolated No
Length 28.11 mm
Cable cross-section 2,08 bis 5,26 mm²
Material Messing, verzinnt
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes