60705-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, steel, nickel-plated, 60705-1

Order No.: 34P8178
EAN: 4099889622089
MPN:
60705-1
Series: FASTON
60705-1 AMP Receptacles Image 1
60705-1 AMP Receptacles Image 2
60705-1 AMP Receptacles Image 3
60705-1 AMP Receptacles Image 4
60705-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1975 € *
Available: 0 pcs.
Available in 5 Days: 50,000 pcs.
Leadtime: 20 Weeks **
Total Price:
197.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1975 €

Quick disconnect, 60705-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Nickel, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Steel, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 250 °C, UL Rating: Listed, Packaging Quantity: 1000, Quick Disconnect Packaging Method: Loose Piece/Carton, Comment: Barrels Pre-crimped

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 18 bis 14
Geeignet für 6,35 x 0,81 mm
Isoliert No
Länge 20.19 mm
Leiterquerschnitt 0,82 bis 2,08 mm²
Material Stahl, vernickelt
Logistics
Ursprungsland GB
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes