60736-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, AWG 24 to 20, brass, tin-plated, 60736-2

Order No.: 34P8569
EAN: 4099889624496
MPN:
60736-2
Series: FASTON
60736-2 AMP Receptacles Image 1
60736-2 AMP Receptacles Image 2
60736-2 AMP Receptacles Image 3
60736-2 AMP Receptacles Image 4
60736-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1047 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
10,995.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
105000 pcs.
0.1047 €

Quick disconnect, 60736-2, AMP

Quick disconnect, Receptacle, Wire size: 24- 20 AWG, Flag, FASTON 250

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 24 bis 20
Suitable for 6,35 x 0,81 mm
Isolated No
Material Messing, verzinnt
Logistics
Country of origin GB
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes