60850-1 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, 60850-1

Order No.: 34P8542
EAN: 4099889624243
MPN:
60850-1
Series: FASTON
60850-1 AMP Receptacles Image 1
60850-1 AMP Receptacles Image 2
60850-1 AMP Receptacles Image 3
60850-1 AMP Receptacles Image 4
60850-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1571 € *
Available in 5 Days: 10,500 pcs. - if ordered today
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1571 €
50 pcs.
0.1452 €
100 pcs.
0.1357 €
250 pcs.
0.1226 €
*incl. VAT plus shipping costs
Subject to prior sale

Quick disconnect, 60850-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.51 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 3500, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 4.75 x 0.51 mm
Material brass
Isolated No
Connection crimp connection
Cable cross-section 0.82 to 2.08 mm²
AWG cross-section AWG 18 to 14
Length 17.14 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes