60850-2 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, tin-plated, 60850-2

Order No.: 34P8543
EAN: 4099889624250
MPN:
60850-2
Series: FASTON
60850-2 AMP Receptacles Image 1
60850-2 AMP Receptacles Image 2
60850-2 AMP Receptacles Image 3
60850-2 AMP Receptacles Image 4
60850-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0809 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
1,132.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
14000 pcs.
0.0809 €

Quick disconnect, 60850-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.51 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 3500, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 18 bis 14
Suitable for 4,75 x 0,51 mm
Isolated No
Length 17.14 mm
Cable cross-section 0,82 bis 2,08 mm²
Material Messing, verzinnt
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes