60851-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 3.31 to 5.26 mm², AWG 12 to 10, brass, tin-plated, 60851-1

Order No.: 34P8658
EAN: 4099889625288
MPN:
60851-1
Series: FASTON
AMP
60851-1 AMP Receptacles Image 1
60851-1 AMP Receptacles Image 2
60851-1 AMP Receptacles Image 3
60851-1 AMP Receptacles Image 4
60851-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Available in 5 Days: 31,500 pcs.
Leadtime: 24 Weeks **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
3500 pcs.
0.1547 €
7000 pcs.
0.1392 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 60851-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: Tab-Lok, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.46 mm, Wire Size: 12 – 10 AWG, Wire Size: 3.31 – 5.26 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 3500, Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 12 to 10
Suitable for 6.35 x 0.81 mm
Isolated No
Length 17.02 mm
Cable cross-section 3.31 to 5.26 mm²
Material brass, tin-plated
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes