60851-3 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 3.31 to 5.26 mm², AWG 12 to 10, brass, tin-plated, 60851-3

Order No.: 34P8615
EAN: 4099889624908
MPN:
60851-3
Series: FASTON
AMP
60851-3 AMP Receptacles Image 1
60851-3 AMP Receptacles Image 2
60851-3 AMP Receptacles Image 3
60851-3 AMP Receptacles Image 4
60851-3 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.3094 €

Flat receptacle, 60851-3, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: Tab-Lok, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.46 mm, Wire Size: 12 – 10 AWG, Wire Size: 3.31 – 5.26 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 1000, Packaging Method: Loose Piece/Carton, Comment: Pre-Crimped Barrel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 12 to 10
Suitable for 6.35 x 0.81 mm
Isolated No
Length 17.02 mm
Cable cross-section 3.31 to 5.26 mm²
Material brass, tin-plated
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes