60900-4 | AMP

Uninsulated flat plug sleeve, 1.57 x 0.81 mm, 0.2 to 0.51 mm², AWG 24 to 20, brass, tin-plated, 60900-4

Order No.: 34P8755
EAN: 4099889625530
MPN:
60900-4
Series: FASTON
60900-4 AMP Receptacles Image 1
60900-4 AMP Receptacles Image 2
60900-4 AMP Receptacles Image 3
60900-4 AMP Receptacles Image 4
60900-4 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0547 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Total Price:
2,737.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50000 pcs.
0.0547 €

Quick disconnect, 60900-4, AMP

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 24 – 20 AWG, Wire Size: 0.2 – .51 mm², Quick Disconnect Mating Tab Width: 1.57 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 10000, Quick Disconnect Packaging Method: Strip/Reel, Line: Budget

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 24 bis 20
Suitable for 1,57 x 0,81 mm
Isolated No
Length 11.73 mm
Cable cross-section 0,2 bis 0,51 mm²
Material Messing, verzinnt
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes