61048-1 | AMP

Insulated flat plug sleeve, 2.79 x 0.41 mm, 0.26 to 0.96 mm², AWG 22 to 18, brass, tin-plated, transparent, 61048-1

Order No.: 38P7554
EAN: 4099889628821
MPN:
61048-1
Series: FASTON
61048-1 AMP Receptacles Image 1
61048-1 AMP Receptacles Image 2
61048-1 AMP Receptacles Image 3
61048-1 AMP Receptacles Image 4
61048-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.9044 €
50 pcs.
0.8092 €
100 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 61048-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: Yes, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: Compression, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.26 -0.96 mm², Wire Size: 509 – 1900 CMA, Mating Tab Width: 2.79 mm, Operating Temperature Range: 105 °C, RU (UL Component Program): No, Packaging Quantity: 1000, Packaging Method: Loose Piece, Barrel Color: Clear

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 22 bis 18
Farbe der Isolation transparent
Geeignet für 2,79 x 0,41 mm
Isoliert Yes
Länge 18.64 mm
Leiterquerschnitt 0,26 bis 0,96 mm²
Material Messing, verzinnt
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes