61060-1 | AMP

Insulated flat plug sleeve, 2.79 x 0.51 mm, 0.26 to 0.96 mm², AWG 22 to 18, brass, tin-plated, transparent, 61060-1

Order No.: 38P7555
EAN: 4099889628838
MPN:
61060-1
Series: FASTON
61060-1 AMP Receptacles Image 1
61060-1 AMP Receptacles Image 2
61060-1 AMP Receptacles Image 3
61060-1 AMP Receptacles Image 4
61060-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8092 €
50 pcs.
0.7259 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 61060-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: Yes, Connection Capacity: Single, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: Compression, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.26 – .96 mm², Wire Size: 509 – 1900 CMA, Quick Disconnect Mating Tab Width: 2.79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, CSA Certified: No, Packaging Quantity: 1000, Quick Disconnect Packaging Method: Loose Piece, Barrel Color: Clear

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 22 bis 18
Insulation colour transparent
Suitable for 2,79 x 0,51 mm
Isolated Yes
Length 18.64 mm
Cable cross-section 0,26 bis 0,96 mm²
Material Messing, verzinnt
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes