61095-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 2.08 to 5.26 mm², AWG 14 to 10, brass, silver-plated, 61095-1

Order No.: 34P8240
EAN: 4099889622645
MPN:
61095-1
Series: FASTON
61095-1 AMP Receptacles Image 1
61095-1 AMP Receptacles Image 2
61095-1 AMP Receptacles Image 3
61095-1 AMP Receptacles Image 4
61095-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1595 € *
Available: 0 pcs.
Leadtime: 33 Weeks **
Total Price:
2,870.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18000 pcs.
0.1595 €

Flat receptacle, 61095-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Silver, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.43 mm, Wire Size: 14 – 10 AWG, Wire Size: 2.08 – 5.26 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, UL Rating: Listed, Packaging Quantity: 9000, Packaging Method: Strip/Reel, Line: Budget

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 14 to 10
Suitable for 6.35 x 0.81 mm
Isolated No
Length 19.55 mm
Cable cross-section 2.08 to 5.26 mm²
Material brass, silver-plated
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes