61107-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, silver-plated, 61107-1

Order No.: 34P8233
EAN: 4099889622577
MPN:
61107-1
Series: FASTON
61107-1 AMP Receptacles Image 1
61107-1 AMP Receptacles Image 2
61107-1 AMP Receptacles Image 3
61107-1 AMP Receptacles Image 4
61107-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2166 € *
Available: 0 pcs.
Available in 5 Days: 20,000 pcs.
Leadtime: 33 Weeks **
Total Price:
2,165.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.2166 €

Quick disconnect, 61107-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Silver, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.43 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, UL Rating: Listed, Packaging Quantity: 10000, Quick Disconnect Packaging Method: Strip/Reel, Line: Budget

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 18 bis 14
Geeignet für 6,35 x 0,81 mm
Isoliert No
Länge 19.17 mm
Leiterquerschnitt 0,82 bis 2,08 mm²
Material Messing, versilbert
Logistics
Ursprungsland US
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes