61188-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.31 to 3.31 mm², AWG 16 to 12, phosphor bronze, tin-plated, 61188-1

Order No.: 34P8664
EAN: 4099889625325
MPN:
61188-1
Series: FASTON
AMP
61188-1 AMP Receptacles Image 1
61188-1 AMP Receptacles Image 2
61188-1 AMP Receptacles Image 3
61188-1 AMP Receptacles Image 4
61188-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2951 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2951 €

Quick disconnect, 61188-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Reversible Flag, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.46 mm, Wire Size: 16 – 12 AWG, Wire Size: 1.31 – 3.31 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 2500, Quick Disconnect Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 16 to 12
Suitable for 6.35 x 0.81 mm
Isolated No
Length 16.26 mm
Cable cross-section 1.31 to 3.31 mm²
Material phosphor bronze, tin-plated
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes