61202-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.12 to 0.32 mm², AWG 26 to 22, brass, 61202-1

Order No.: 34P7994
EAN: 4099889621686
MPN:
61202-1
Series: FASTON
61202-1 AMP Receptacles Image 1
61202-1 AMP Receptacles Image 2
61202-1 AMP Receptacles Image 3
61202-1 AMP Receptacles Image 4
61202-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0940 € *
Available: 0 pcs.
Available in 5 Days: 48,000 pcs.
Leadtime: 25 Weeks **
Total Price:
1,128.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.0940 €

Flat receptacle, 61202-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 26 – 22 AWG, Wire Size: 0.12 -0.32 mm², Wire Size: 254 – 642 CMA, Mating Tab Width: 6.35 mm, Operating Temperature Range: -40 – 105 °C, UL Rating: Listed, Packaging Quantity: 12000, Packaging Method: Reel, Comment: UL listed and CSA Certified for 22 AWG.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 26 bis 22
Suitable for 6,35 x 0,81 mm
Isolated No
Length 19.68 mm
Cable cross-section 0,12 bis 0,32 mm²
Material Messing
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes