61202-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.12 to 0.32 mm², AWG 26 to 22, brass, tin-plated, 61202-2

Order No.: 34P7995
EAN: 4099889621693
MPN:
61202-2
61202-2 AMP Receptacles Image 1
61202-2 AMP Receptacles Image 2
61202-2 AMP Receptacles Image 3
61202-2 AMP Receptacles Image 4
61202-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0857 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
2,056.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
24000 pcs.
0.0857 €

Quick disconnect, 61202-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 26 – 22 AWG, Wire Size: 0.12 – .32 mm², Wire Size: 254 – 642 CMA, Quick Disconnect Mating Tab Width: 6.35 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 105 °C, UL Rating: Listed, Packaging Quantity: 12000, Quick Disconnect Packaging Method: Reel, Comment: UL listed and CSA Certified for 22 AWG.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 26 bis 22
Suitable for 6,35 x 0,81 mm
Isolated No
Length 19.68 mm
Cable cross-section 0,12 bis 0,32 mm²
Material Messing, verzinnt
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes