61281-3 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 2.1 to 3.31 mm², AWG 14 to 12, brass, tin-plated, 61281-3

Order No.: 34P8546
EAN: 4099889624281
MPN:
61281-3
Series: FASTON
61281-3 AMP Receptacles Image 1
61281-3 AMP Receptacles Image 2
61281-3 AMP Receptacles Image 3
61281-3 AMP Receptacles Image 4
61281-3 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1595 € *
Available: 0 pcs.
Available in 5 Days: 24,000 pcs.
Leadtime: 26 Weeks **
Total Price:
478.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1595 €

Flat receptacle, 61281-3, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.4 mm, Wire Size: 14 – 12 AWG, Wire Size: 2.1 – 3.31 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 3000, Packaging Method: Strip/Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 14 bis 12
Suitable for 6,35 x 0,81 mm
Isolated No
Length 20.57 mm
Cable cross-section 2,1 bis 3,31 mm²
Material Messing, verzinnt
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes