61459-1 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.41 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, 61459-1

Order No.: 34P8645
EAN: 4099889625158
MPN:
61459-1
Series: FASTON
AMP
61459-1 AMP Receptacles Image 1
61459-1 AMP Receptacles Image 2
61459-1 AMP Receptacles Image 3
61459-1 AMP Receptacles Image 4
61459-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0928 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16000 pcs.
0.0928 €

Quick disconnect, 61459-1, AMP

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 – .82 mm², Quick Disconnect Mating Tab Width: 2.8 mm, Quick Disconnect Mating Tab Thickness: 0.41 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 8000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 22 to 18
Suitable for 2.8 x 0.41 mm
Isolated No
Length 11.68 mm
Cable cross-section 0.32 to 0.82 mm²
Material brass, tin-plated
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes