61549-1 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.32 to 1.31 mm², AWG 22 to 16, brass, tin-plated, 61549-1

Order No.: 34P8623
EAN: 4099889624953
MPN:
61549-1
Series: FASTON
AMP
61549-1 AMP Receptacles Image 1
61549-1 AMP Receptacles Image 2
61549-1 AMP Receptacles Image 3
61549-1 AMP Receptacles Image 4
61549-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0524 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.0524 €

Flat receptacle, 61549-1, TE Connectivity

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: Without, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 22 – 16 AWG, Wire Size: 0.32 – 1.31 mm², Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.51 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 15000, Packaging Method: Strip/Reel, Comment: 90° bend. UL listed and CSA Certified for 22-18 AWG wire range.

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 22 to 16
Suitable for 2.8 x 0.51 mm
Isolated No
Length 7.49 mm
Cable cross-section 0.32 to 1.31 mm²
Material brass, tin-plated
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes