61758-1 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.81 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, 61758-1

Order No.: 34P8293
EAN: 4099889623062
MPN:
61758-1
Series: FASTON
AMP
61758-1 AMP Receptacles Image 1
61758-1 AMP Receptacles Image 2
61758-1 AMP Receptacles Image 3
61758-1 AMP Receptacles Image 4
61758-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0655 € *
Available: 0 pcs.
Available in 5 Days: 40,000 pcs.
Leadtime: 26 Weeks **
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
20000 pcs.
0.0655 €
40000 pcs.
0.0607 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 61758-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 20 – 16 AWG, Wire Size: 0.51 – 1.31 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 20000, Quick Disconnect Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 20 to 16
Suitable for 4.75 x 0.81 mm
Isolated No
Length 14.85 mm
Cable cross-section 0.51 to 1.31 mm²
Material brass
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes