61765-2 | AMP

61765-2

Order No.: 34P8187
EAN: 4099889622157
MPN:
61765-2
Series: FASTON
61765-2 AMP Receptacles Image 1
61765-2 AMP Receptacles Image 2
61765-2 AMP Receptacles Image 3
61765-2 AMP Receptacles Image 4
61765-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6307 €
50 pcs.
0.5712 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 61765-2, AMP

Wire Stop: No, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Tab & Receptacle, Terminal & Splice Type: Tab & Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Wire Insulation Support: Without, Receptacle Terminal Stock Thickness: 0.81 mm, Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 1000, Quick Disconnect Packaging Method: Loose Piece/Carton, Comment: Dual thickness.

Technical specifications
Ausführung Flachsteckhülse
Geeignet für 6,35 x 0,81 mm
Isoliert No
Länge 19.56 mm
Material Messing, verzinnt
Logistics
Ursprungsland CZ
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes