61944-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, 61944-1

Order No.: 34P7931
EAN: 4099889621129
MPN:
61944-1
Series: FASTON
AMP
61944-1 AMP Receptacles Image 1
61944-1 AMP Receptacles Image 2
61944-1 AMP Receptacles Image 3
61944-1 AMP Receptacles Image 4
61944-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2142 € *
Available: 0 pcs.
Available in 5 Days: 2,500 pcs.
Leadtime: 25 Weeks **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
2500 pcs.
0.2142 €
5000 pcs.
0.1785 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 61944-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.4 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 2500, Packaging Method: Strip/Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 18 to 14
Suitable for 6.35 x 0.81 mm
Isolated No
Length 19.58 mm
Cable cross-section 0.82 to 2.08 mm²
Material brass
Logistics
Country of origin NL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes