61969-1 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.81 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, tin-plated, 61969-1

Order No.: 34P7921
EAN: 4099889621037
MPN:
61969-1
Series: FASTON
61969-1 AMP Receptacles Image 1
61969-1 AMP Receptacles Image 2
61969-1 AMP Receptacles Image 3
61969-1 AMP Receptacles Image 4
61969-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0476 € *
Available: 0 pcs.
Available in 5 Days: 72,000 pcs.
Leadtime: 23 Weeks **
Total Price:
1,142.40 € *
Price list
Quantity
Price per unit*
24000 pcs.
0.0476 €
48000 pcs.
0.0452 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 61969-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: Without, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 20 – 16 AWG, Wire Size: 0.51 – 1.31 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 24000, Quick Disconnect Packaging Method: Strip/Reel, Comment: Economy Receptacle.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 16
Suitable for 4,75 x 0,81 mm
Isolated No
Length 12.06 mm
Cable cross-section 0,51 bis 1,31 mm²
Material Messing, verzinnt
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes