61988-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, 61988-1

Order No.: 34P7964
EAN: 4099889621402
MPN:
61988-1
Series: FASTON
61988-1 AMP Receptacles Image 1
61988-1 AMP Receptacles Image 2
61988-1 AMP Receptacles Image 3
61988-1 AMP Receptacles Image 4
61988-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Available in 5 Days: 2,500 pcs.
Leadtime: 25 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
50 pcs.
0.2975 €
100 pcs.
0.2570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 61988-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Unplated, Terminal Type: Tab & Receptacle, Terminal & Splice Type: Tab & Receptacle, Terminal Orientation: Piggyback, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.4 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 -0.82 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 2500, Packaging Method: Strip/Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 22 bis 18
Suitable for 6,35 x 0,81 mm
Isolated No
Length 19.6 mm
Cable cross-section 0,32 bis 0,82 mm²
Material Messing
Logistics
Country of origin NL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes