62003-2 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, 62003-2

Order No.: 34P8219
EAN: 4099889622447
MPN:
62003-2
Series: FASTON
62003-2 AMP Receptacles Image 1
62003-2 AMP Receptacles Image 2
62003-2 AMP Receptacles Image 3
62003-2 AMP Receptacles Image 4
62003-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2618 € *
Available: 0 pcs.
Available in 5 Days: 12,000 pcs.
Leadtime: 15 Weeks **
Total Price:
1,047.20 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.2618 €
8000 pcs.
0.2463 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 62003-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Tab & Receptacle, Terminal & Splice Type: Tab & Receptacle, Terminal Orientation: Piggyback, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 -0.82 mm², Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.51 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 4000, Packaging Method: Strip/Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 22 to 18
Suitable for 2.8 x 0.51 mm
Isolated No
Length 15.24 mm
Cable cross-section 0.32 to 0.82 mm²
Material brass, tin-plated
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes